The Cyclone II Field-Programmable Gate Array from Intel features 50528 logic elements, 3158 LABs, and 294 I/Os. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage of 1.15V to 1.25V. This device is packaged in a lead-free UBGA-484 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 402.58MHz |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594432b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 294 |
| Number of Logic Blocks (LABs) | 3158 |
| Number of Logic Elements/Cells | 50528 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 594432b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |