The EP2C5AF256A7N is a 256-terminal field-programmable gate array from Intel, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 1.15 and 1.25 volts. The device features a maximum clock frequency of 450 MHz. It is packaged in a lead-free, 256-ball flip-chip ball grid array (FBGA-B256) with a width and length of 17 millimeters. The terminal position is located at the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 450 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |