The EP2C5AT144A7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 144 terminals in a quad terminal position. It operates within a temperature range of -40 to 125 degrees Celsius, with a supply voltage of 1.15 to 1.25V. This device has a maximum clock frequency of 450MHz and is packaged in a lead-free TQFP-144 package. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 450 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |