
Field Programmable Gate Array (FPGA) featuring 4608 logic elements/cells and 288 logic blocks (LABs). Operates at a frequency of 402.58MHz with a 1.2V supply voltage, ranging from 1.15V to 1.25V. Offers 158 I/Os and 119808 bits of RAM, packaged in a lead-free FBGA (256-pin) for surface mount applications. Designed for operation between 0°C and 85°C, this RoHS compliant component provides a speed grade of 8.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 119808b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 119808b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
