
The Cyclone II FPGA is a high-performance, 4608 logic element device with 288 LABs and 158 I/Os. It operates at a maximum frequency of 260MHz and a maximum supply voltage of 1.25V. The device is packaged in a 256-pin FBGA and is suitable for use in surface mount applications. The operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 119808b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 158 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 119808b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Speed Grade | 8 |
| RoHS | Not CompliantNo |
