This 256-terminal FPGA from Intel features a bottom-terminal position and a JEDEC package code of S-PBGA-B256. The device operates within a supply voltage range of 1.15 to 1.25V and is available in a 17x17mm lead-free FBGA-256 package. It offers 150 outputs and 158 inputs, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 150 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |