
Field Programmable Gate Array (FPGA) with 4608 logic elements and 288 logic array blocks (LABs). Features a 28mm x 28mm x 3.4mm PQFP surface mount package. Operates at 1.2V supply voltage, with a frequency of 402.58MHz and a maximum operating frequency of 260MHz. Includes 119808 bits of RAM and 142 I/Os. RoHS compliant and lead-free, with an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 402.58MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 119808b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 119808b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 7 |
| Width | 28mm |
| RoHS | Compliant |
