
Field Programmable Gate Array (FPGA) featuring 4608 logic elements/cells and 4608 macrocells, organized into 288 logic array blocks (LABs). This CMOS device operates at a frequency of 402.58MHz, with a maximum operating frequency of 260MHz. It offers 142 I/Os and 119808 bits of RAM, with an operating supply voltage of 1.2V, ranging from 1.15V to 1.25V. Packaged in a PQFP-208, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Intel EP2C5Q208I8N technical specifications.
| Package/Case | PQFP |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 119808b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Number of Macrocells | 4608 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 119808b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.200935oz |
| RoHS | Compliant |
No datasheet is available for this part.
