
Field Programmable Gate Array, 288 CLBs, 450MHz, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 119808b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 89 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 119808b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| RoHS | Not Compliant |
