
Field Programmable Gate Array (FPGA) with 4608 logic elements/cells and 288 logic blocks (LABs). Features 119808 bits of RAM and 89 I/Os. Operates at 1.2V supply voltage, with a frequency of 402.58MHz. Packaged in a 144-pin TQFP, surface mountable, and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 402.58MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 119808b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 89 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Number of Macrocells | 4608 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 119808b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
