
The Cyclone II FPGA is a high-speed integrated circuit with a maximum operating frequency of 260MHz and a maximum operating temperature of 85°C. It has 4608 logic elements and 288 logic blocks, and is available in a TQFP-144 package. The device operates within a supply voltage range of 1.15 to 1.25V and has 119808 bits of memory. It is not RoHS compliant and is packaged in a tray with 60 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 119808b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 89 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 119808b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Speed Grade | 8 |
| RoHS | Not Compliant |
