
Field Programmable Gate Array (FPGA) featuring 4608 logic elements and 288 logic array blocks (LABs). This CMOS device operates at a frequency of 402.58MHz with a maximum operating frequency of 260MHz. It offers 89 I/Os and 119808 bits of RAM, with an operating supply voltage of 1.2V, ranging from 1.15V to 1.25V. Packaged in a 144-pin TQFP (Thin Quad Flat Pack) for surface mounting, this lead-free and RoHS compliant component is designed for a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 402.58MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 119808b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 89 |
| Number of Logic Blocks (LABs) | 288 |
| Number of Logic Elements/Cells | 4608 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 119808b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Width | 20mm |
| RoHS | Compliant |
