
Field Programmable Gate Array, 4276 CLBs, 500MHz, 68416-Cell, CMOS, PBGA672, FBGA-672
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1152000b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 70000 |
| Number of I/Os | 422 |
| Number of Logic Blocks (LABs) | 4276 |
| Number of Logic Elements/Cells | 68416 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152000b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| RoHS | Not CompliantNo |
