The EP2C70F672C8 is a 672-terminal field-programmable gate array (FPGA) from Intel, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device can operate at a maximum clock frequency of 402.5 MHz. It is packaged in a 672-ball flip-chip ball grid array (FBGA) with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 406 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 422 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |