Field Programmable Gate Array, 4300 CLBs, 68416-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672
Intel EP2C70F672I6N technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 406 |
| Number of Inputs | 422 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.