The EP2C70F672I8 is a 672-terminal field-programmable gate array (FPGA) from Intel. It operates from a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The device features a maximum clock frequency of 402.5MHz and includes 406 outputs and 422 inputs. It is packaged in a 27mm x 27mm FBGA-672 package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 406 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 422 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |