
Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1152000b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 422 |
| Number of Logic Blocks (LABs) | 4276 |
| Number of Logic Elements/Cells | 68416 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152000b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
