
This Cyclone II FPGA from Intel features a maximum operating frequency of 260MHz and a maximum supply voltage of 1.25V. It has a memory size of 1152000 bits and is packaged in a lead-free FBGA-896 package. The device operates within a temperature range of 0°C to 85°C and is RoHS compliant. It is available in a tray packaging with 27 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1152000b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 622 |
| Number of Logic Blocks (LABs) | 4276 |
| Number of Logic Elements/Cells | 68416 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1152000b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| RoHS | Compliant |
