
The Cyclone II FPGA is a high-speed, surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The FPGA features 68416 logic elements/cells and 4276 logic blocks (LABs), with 622 I/Os. It is packaged in a lead-free, FBGA-896 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1152000b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 622 |
| Number of Logic Blocks (LABs) | 4276 |
| Number of Logic Elements/Cells | 68416 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1152000b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone II |
| Termination | SMD/SMT |
| RoHS | Compliant |
