
The Cyclone II FPGA is a surface-mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.15V to 1.25V and has a maximum frequency of 260MHz. The FPGA features 68416 logic elements, 4276 LABs, and 622 I/Os. It is available in a 27-piece tray packaging with a FBGA-896 package type.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1152000b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 70000 |
| Number of I/Os | 622 |
| Number of Logic Blocks (LABs) | 4276 |
| Number of Logic Elements/Cells | 68416 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152000b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| RoHS | Not CompliantNo |
