
Field Programmable Gate Array (FPGA) featuring 8256 logic elements/cells and 516 logic blocks (LABs). This CMOS device operates at a frequency of 500MHz, with a maximum operating frequency of 260MHz. It offers 182 I/Os and 9999 registers, with 165888 bits of RAM. The FPGA is housed in a 256-pin FBGA package, supports surface mount installation, and operates within a supply voltage range of 1.15V to 1.25V. This lead-free, RoHS compliant component is designed for operation between 0°C and 85°C.
Intel EP2C8F256C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 165888b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 6 |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
