
The Cyclone II FPGA features 8256 logic elements, 165888b of RAM, and 182 I/Os. It operates at a supply voltage of 1.2V and is packaged in a lead-free FBGA. The device is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Intel EP2C8F256C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 165888b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Macrocells | 8256 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
