
The Cyclone II FPGA operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.15V and 1.25V. It features 8256 logic elements, 516 LABs, and 182 I/Os. The device is available in a 256-pin FBGA package and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Intel EP2C8F256I8 technical specifications.
| Package/Case | FBGA |
| Frequency | 402.58MHz |
| Lead Free | Contains Lead |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 165888b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Series | Cyclone® II |
| Speed Grade | 8 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
