
The EP2C8Q208C7N is a quad 208-pin QFP field programmable gate array from Intel. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V. The device has 130 outputs and 138 inputs, with a maximum clock frequency of 450 MHz. It is packaged in a lead-free plastic QFP-208 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 130 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 138 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |