
Field Programmable Gate Array (FPGA) with 8256 logic elements/cells and 516 logic blocks (LABs). Features 138 I/Os, 165888 bits of RAM, and operates at 402.58MHz with a 1.2V supply voltage. This surface mount device is housed in a 208-pin PQFP package, measures 28mm x 28mm x 3.4mm, and operates within a temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Intel EP2C8Q208C8N technical specifications.
| Package/Case | PQFP |
| Frequency | 402.58MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 165888b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 138 |
| Number of Inputs | 138 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Macrocells | 8256 |
| Number of Outputs | 138 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Supply Current | 15mA |
| Weight | 0.200935oz |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
