
Field Programmable Gate Array (FPGA) with 8256 logic elements/cells and 8256 macrocells, operating at a frequency of 402.58MHz. Features 138 I/Os, 516 Logic Array Blocks (LABs), and 9999 registers. This surface mount device utilizes 90nm technology, with an operating supply voltage of 1.2V and a memory size of 165888 bits. Packaged in a 208-pin PQFP, it offers a temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP2C8Q208I8N technical specifications.
| Package/Case | PQFP |
| Frequency | 402.58MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 165888b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 138 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Macrocells | 8256 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.200935oz |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
