
Field Programmable Gate Array (FPGA) featuring 8256 logic elements/cells and 516 logic blocks (LABs). This surface mount device operates at a frequency of 500MHz with a maximum frequency of 260MHz. It offers 165888 bits of RAM and 9999 registers, with an operating supply voltage of 1.2V (ranging from 1.15V to 1.25V). The component is housed in a 144-pin TQFP package (20mm x 20mm x 1.4mm) and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 500MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 165888b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Registers | 9999 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 6 |
| Width | 20mm |
| RoHS | Compliant |
