The EP2C8T144C7 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating temperature of 85°C and a supply voltage of 1.25V. It has a maximum clock frequency of 450MHz and is packaged in a 144-pin TQFP. The FPGA has 77 outputs and 85 inputs, making it suitable for a variety of applications. It is designed to operate within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |