The EP2C8T144C8 is a quad FPGA from Intel with 144 terminals in a TQFP-144 package. It operates over a temperature range of 0 to 85°C. The device has 77 outputs and 85 inputs, and can handle a maximum clock frequency of 402.5 MHz. It is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 402.5 |
| Number of Inputs | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |