
Field Programmable Gate Array, 53016 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 778.82MHz |
| Lead Free | Contains Lead |
| Max Frequency | 778.82MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6747840b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 130000 |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6747840b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not CompliantNo |
