The Stratix II FPGA is a high-performance integrated circuit with 132540 logic elements and 6627 logic blocks. It operates at a maximum frequency of 609.76MHz and has a maximum supply voltage of 1.25V. The device is designed for surface mount and has a maximum operating temperature of 85°C. The Stratix II FPGA is compliant with RoHS regulations and is available in a 1020-pin FBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Frequency | 609.76MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6747840b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6747840b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |