
The Stratix II FPGA is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.15V to 1.25V and consumes an operating supply current of 820mA at 1.2V. The device is available in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 6747840b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 6 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
