
Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 6747840b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| Width | 33mm |
| RoHS | Compliant |
