The Stratix II Field Programmable Gate Array is a high-performance device with 132540 logic elements and 1126 I/Os. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V at a current of 820mA. The device is packaged in a lead-free FBGA-1508 package and is compliant with RoHS regulations. It is designed for use in a variety of applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 778.82MHz |
| Lead Free | Lead Free |
| Max Frequency | 778.82MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 6747840b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 1126 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6747840b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
