
The Stratix II FPGA from Intel features 711.24MHz frequency operation and a supply voltage range of 1.15V to 1.25V. It has an operating supply current of 820mA and is packaged in a 40x40mm FBGA-1508 package. The device is designed for surface mount and has a maximum operating temperature of 100°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 6747840b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 1126 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 7 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
