Intel EP2S130F1508I5 technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 130000 |
| Number of I/Os | 1126 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2S130F1508I5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
