
The Stratix II Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 711.24MHz and a maximum supply voltage of 1.25V. It operates within a temperature range of 0°C to 85°C and is packaged in a lead-free FBGA-780 package. The device has a large number of logic elements, with 132540 available for programming. It also features a high number of I/Os, with 534 available for connection to external circuits. The Stratix II is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6747840b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
