
The Stratix II FPGA features 132540 logic elements, 6627 LABs, and 534 I/Os. It operates at a frequency of 609.76MHz and has a supply voltage range of 1.15-1.25V. The device is RoHS compliant and is packaged in a lead-free FBGA-780 package. It is designed to operate over a temperature range of 0-85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6747840b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
