This Intel EP2S130F780I4N is a field programmable gate array with 780 terminals. It operates within a temperature range of -40 to 100 degrees Celsius and has a nominal supply voltage of 1.2V. The device is packaged in a 29x29mm S-PBGA-B780 with a 1mm pitch and is lead-free. It has 526 outputs and 534 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 526 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 534 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |