
The Stratix II FPGA is a high-speed integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.2V with a maximum supply voltage of 1.25V and an operating supply current of 250mA. The device is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 package and is not RoHS compliant. It features 15600 logic elements/cells and 780 logic blocks (LABs) with 342 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 419328b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 780 |
| Number of Logic Elements/Cells | 15600 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 419328b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
