Field Programmable Gate Array, 6240 CLBs, 717MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 419328b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 780 |
| Number of Logic Elements/Cells | 15600 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 419328b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II |
| Termination | SMD/SMT |
| RoHS | Compliant |
