The EP2S15F484C4 is a Field Programmable Gate Array (FPGA) manufactured by Intel. It features a 484-pin S-PBGA-B484 package type with a 23x23mm footprint and 1mm pitch. The FPGA operates within a temperature range of 0 to 85 degrees Celsius. It requires a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. The device has 334 outputs and 342 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 342 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |