
The Stratix II FPGA from Intel features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device is available in a FBGA package with a quantity of 60 per tray. It has 342 I/Os and 780 LABs, with a total of 15,600 logic elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 419328b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 780 |
| Number of Logic Elements/Cells | 15600 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 419328b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not CompliantNo |