Field Programmable Gate Array (FPGA) featuring 780 Logic Blocks (LABs) and 15,600 Logic Elements/Cells. Operates at a maximum frequency of 711.24MHz with a 1.2V supply voltage, ranging from 1.15V to 1.25V. This surface mount component utilizes a 484-pin FBGA package with dimensions of 23mm x 23mm and a 1mm pitch. It offers 342 I/Os, 419,328 bits of RAM, and operates within a temperature range of -40°C to 100°C. The device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 419328b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 780 |
| Number of Logic Elements/Cells | 15600 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 419328b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| Width | 23mm |
| RoHS | Compliant |
