The EP2S15F672C4 is a Field Programmable Gate Array (FPGA) from Intel, featuring a 35x35mm package with a 1mm pitch and 672 pins. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 358 outputs and 366 inputs, with a maximum clock frequency of 717 MHz. It requires a supply voltage of 1.15 to 1.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 358 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 366 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |