The Stratix II Field Programmable Gate Array is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device has 179400 logic elements/cells and 8970 logic blocks (LABs). It is available in a lead-free FBGA-1020 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 778.82MHz |
| Lead Free | Lead Free |
| Max Frequency | 778.82MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 9383040b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 9383040b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II |
| Termination | SMD/SMT |
| RoHS | Compliant |
