
The Intel EP2S180F1020C4 is a Field Programmable Gate Array (FPGA) with a maximum frequency of 711.24MHz and operating supply voltage of 1.25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is not radiation hardened. It is not RoHS compliant and is available in a tray packaging with 6 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 9383040b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 9383040b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not CompliantNo |
