The Stratix II FPGA from Intel features 179,400 logic elements, 9,870 logic blocks, and 742 I/Os. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.15V and 1.25V. The device is available in a 33x33mm FBGA-1020 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 9383040b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 9383040b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
