
The EP2S180F1020C5N is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating frequency of 609.76MHz and a maximum operating temperature of 85°C. It has a memory size of 9383040 bits and a number of logic elements/cells of 179400. The device is packaged in a 33x33mm, 1mm pitch, FBGA-1020 package and is RoHS compliant. It operates at a supply voltage of 1.2V with a maximum supply current of 1.12A.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 9383040b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 9383040b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
