The Stratix II Field Programmable Gate Array is a high-performance device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a frequency of 711.24MHz and has a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device is packaged in a lead-free FBGA-1020 package and is mounted on the surface. It has 742 I/Os and 8970 logic blocks, with a total of 179400 logic elements. The device is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 9383040b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 742 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 9383040b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
